LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP

RS Stock No.:
7617939
Mfr. Prt No.:
LT1013DN8#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7617939
Product description LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1013DN8#PBF

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7617939
Product description LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1013DN8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±15 V
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Power Supply Type Dual, Single
Package Type PDIP
Maximum Operating Temperature +70 °C
Rail to Rail No
Length 10.16 mm
Height 3.81 mm
Width 6.477 mm
Typical Voltage Gain 132 dB
Typical Single Supply Voltage 5 V
Typical Input Voltage Noise Density 24 nV/√Hz
Dimensions 10.16 x 6.477 x 3.81 mm
Pin Count 8
Typical Slew Rate 0.4 V/µs
Number of Channels per Chip 2
Amplifier Type Low Power, Precision
Checking stock...
IDR
54,437.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,437.91
*price per unit indicative
"LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda