TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug

RS Stock No.:
9053592
Mfr. Prt No.:
TM432
Brand:
TecMate

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9053592
Product description TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TM432
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
RS stock number 9053592
Product description TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TM432

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

OptiMATE 3

OptiMate 3, the all-in-one tool for 12V battery care at home. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 recovers sulphated batteries and then tests after charging. The maintenance program delivers only what the battery needs, never overcharges, never undercharges.

Note

OptiMate 3 must be connected to a battery (retaining minimum 2V) to activate its output.

SUPPLIED_WITH : Weatherproof battery lead (RS <a href="JavaScript:

Optimises battery power and life
Saves neglected batteries
Use: Indoor / Outdoor
Ideal For: STD, AGM & GEL 12V batteries from 3 - 50Ah
Safe long-term maintenance cycle
Tests battery every hour
Lighter in weight and more efficient
Recommended by 10 power sport manufacturers
Rating: IP54


Specifications

Attribute Value
Brand TecMate
Number of Batteries Charged 1
Chemistries Charged Lead Acid
Battery Sizes Charged 12 V
Plug Type UK
Batteries Included No
Model Number OptiMate 3
Dimensions 167 x 65 x 46 mm
Battery Type Charged Automotive
Charge Current 800 mA
Input Voltage 100 → 240 V
Output Voltage 12 V
Weight 600 g
Checking stock...
IDR
2,037,698.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,037,698.03
*price per unit indicative
"TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda