Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.:
9190054
Mfr. Prt No.:
4N25
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9190054
Product description Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
Manufacturer / Brand Vishay
Manufacturer part number 4N25
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
RS stock number 9190054
Product description Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
Manufacturer / Brand Vishay
Manufacturer part number 4N25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Optocouplers, Vishay Semiconductor

Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor

Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features

• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package

Applications

• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Output Device Transistor
Maximum Forward Voltage 1.5 V
Number of Channels 1
Number of Pins 6
Package Type PDIP
Input Current Type DC
Typical Rise Time 2 µs
Maximum Input Current 60 mA
Isolation Voltage 5000 V ac
Maximum Current Transfer Ratio 50 %
Typical Fall Time 2 µs
Minimum Current Transfer Ratio 20 %
Checking stock...
IDR
295,580.02
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1295,580.025,911.60
*price per unit indicative
"Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda