ABB Thermal Overload Relay – 1NO + 1NC, 1 → 1.4 A F.L.C, 1.4 A Contact Rating, 2.2 W, 3P, A Line
- RS Stock No.:
- 4459226
- Mfr. Prt No.:
- 1SAZ211201R1023
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4459226 |
| Product description | ABB Thermal Overload Relay - 1NO + 1NC, 1 → 1.4 A F.L.C, 1.4 A Contact Rating, 2.2 W, 3P, A Line |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SAZ211201R1023 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thermal Overload Relays Type TA 25
Note
ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30
Specifications
| Attribute | Value |
| Brand | ABB |
| FLC Motor Rating | 1 → 1.4 A |
| Contact Current Rating | 1.4 A |
| Range | A Line |
| Minimum Operating Temperature | -25 °C |
| Number Of Auxiliary Contacts | 2 |
| Normal State Configuration | 1NO + 1NC |
| Pole Configuration | 3P |
| Reset Method | Automatic, Manual |
| Series | TA25 |
| Contact Voltage Rating | 690 V ac |
| Power Rating | 2.2 W |
| Mounting Style | Clip On |
| Depth | 94 mm |
| Length | 80 mm |
| Operating Temperature Range | -25 → +55 °C |
| Width | 44 mm |
| Terminal Type | Screw |
| Maximum Operating Temperature | +55 °C |