3M P150 Grit Very Fine Sandpaper Roll, 25m x 25mm

RS Stock No.:
7076899
Mfr. Prt No.:
3M 314D P150 25MMX25M 5RLS/CTN
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7076899
Product description 3M P150 Grit Very Fine Sandpaper Roll, 25m x 25mm
Manufacturer / Brand 3M
Manufacturer part number 3M 314D P150 25MMX25M 5RLS/CTN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M Rolls of 314DE Abrasive Paper — aluminium oxide

From 3M, this roll of abrasive paper is ideal for manual sanding and abrasive applications. With a good resistance to deburring, this 3M abrasive paper is suitable for tough applications on many surfaces. The roll has advantages in that you can tear or cut custom sized pieces of abrasive to suit your application.

Features and Benefits

• Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring)
• Simple manual procedure, saving both time and consumables
• Offers significant and even abrasion while limiting paper contamination and surface heating

Applications

These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Sandpaper Type Sandpaper Roll
Grit Size P150
Grade Very Fine
Length 25 m
Width 25 mm
Checking stock...
IDR
340,892.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1340,892.50
*price per unit indicative
"3M P150 Grit Very Fine Sandpaper Roll, 25m x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda