Fluke 1AC Non Contact Voltage Detector
- RS Stock No.:
- 8507688
- Mfr. Prt No.:
- FLUKE 1AC-E-5PK
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507688 |
| Product description | Fluke 1AC Non Contact Voltage Detector |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 1AC-E-5PK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 1AC II E1 VoltAlert™ Electrical Tester (5 pack)
The Fluke 1AC senses the steady state electrostatic field produced by AC voltage through insulation without requiring contact to the bare conductor. A red glow at the tip and a beeping noise (if not switched OFF) indicates the presence of voltage.
Expanded range: 200 V AC to 1000 V AC
20 V to 90 V AC control circuit model also available
On/Off Button
Audible/Silent
IP Rating: IP 40
2 AAA alkaline batteries included
5 pack
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Minimum Operating Temperature | -10 °C |
| Model Number p | 1AC |
| Safety Category Level | CAT IV |
| Safety Category Voltage | 1000 V |
| Battery Type | AAA |
| Safety Category | CAT IV 1000 V |
| Indicator Type | Voltage |
| Maximum Operating Temperature | +50 °C |