Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W – ERJ8RQF4R3V

RS Stock No.:
7215849
Mfr. Prt No.:
ERJ8RQF4R3V
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7215849
Product description Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF4R3V
Manufacturer / Brand Panasonic
Manufacturer part number ERJ8RQF4R3V
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
RS stock number 7215849
Product description Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF4R3V
Manufacturer / Brand Panasonic
Manufacturer part number ERJ8RQF4R3V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1206 Format low Ohmic Resistor - 0.25W

Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.


Specifications

Attribute Value
Resistance 4.3 Ω
Brand Panasonic
Temperature Coefficient ±200 ppm/°C
Package/Case 1206 (3216M)
Series ERJ8RQ
Technology Thick Film
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.25 W
Checking stock...
IDR
19,194.87
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
119,194.873,838.97
*price per unit indicative
"Panasonic 4.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF4R3V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda