Panduit 1 Lock Nylon, Stainless Steel Circuit Breaker Lockout, 11.18mm Attachment Point
- RS Stock No.:
- 8479776
- Mfr. Prt No.:
- PSL-CBNT
- Brand:
- Panduit

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8479776 |
| Product description | Panduit 1 Lock Nylon, Stainless Steel Circuit Breaker Lockout, 11.18mm Attachment Point |
| Manufacturer / Brand | Panduit |
| Manufacturer part number | PSL-CBNT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Panduit PSL Series Lockouts
Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.
Specifications
| Attribute | Value |
| Brand | Panduit |
| Type | Circuit Breaker Lockout |
| Number of Locks | 1 |
| Material | Nylon, Stainless Steel |
| Attachment Point Minimum Size | 6.35mm, 7.62 mm |
| Attachment Point Maximum Size | 11.18mm, 15.24 mm |