S2Ceb-Groupe Cae 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red

RS Stock No.:
3729906
Mfr. Prt No.:
4030.4089
Brand:
S2Ceb-Groupe Cae

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3729906
Product description S2Ceb-Groupe Cae 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red
Manufacturer / Brand S2Ceb-Groupe Cae
Manufacturer part number 4030.4089
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
RS stock number 3729906
Product description S2Ceb-Groupe Cae 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red
Manufacturer / Brand S2Ceb-Groupe Cae
Manufacturer part number 4030.4089

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Van Damme OFC Pro Audio/Video Cables

Flat loudspeaker cables

Designed and created for the growing demand for a quality range of OFC cables. As a result of rigorous copper purity testing these cables are extremely flexible yet rugged. This range of cables conforms to the requirements of professionals in the audio recording and broadcasting businesses.


Specifications

Attribute Value
Brand S2Ceb-Groupe Cae
Audio Cable Type Speaker Cable
Number of Cores 2
Cross Sectional Area 0.75 mm²
Reel Length 100 m
Outer Diameter 2.1 x 4.2 mm
Core Strands 24/0.2 mm
Length 100 m
Minimum Operating Temperature -25 (Static) °C, -5 (Dynamic) °C
Maximum Operating Temperature +70 (Dynamic) °C, +70 (Static) °C
Sheath Material PVC
Cable Shape Flat
Series EuroClasse Eca
Conductor Material Copper
Size of Strands 0.2 mm
Sheath Colour Black/Red
Number of Strands 24
Insulation Material PVC
Standards Met RoHS
Checking stock...
IDR
1,518,702.31
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,518,702.3115,187.02
*price per unit indicative
"S2Ceb-Groupe Cae 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm od, 100m, Black/Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda