Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
- RS Stock No.:
- 5280712
- Mfr. Prt No.:
- RE230-LF
- Brand:
- Roth Elektronik

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 5280712 |
| Product description | Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm |
| Manufacturer / Brand | Roth Elektronik |
| Manufacturer part number | RE230-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
RE230-LF Laboratory Card
Specifications
| Attribute | Value |
| Brand | Roth Elektronik |
| Number of Sides | Single Sided |
| Hole Pitch | 2.54 x 2.54 mm |
| Dimensions | 165.1 x 114.3 x 1.6 mm |
| Length | 165.1 mm |
| Width | 114.3 mm |
| Thickness | 1.6 mm |
| Base Material | Epoxy Glass Fabric Laminate |
| Hole Diameter | 1.02 mm |
| FR Material Grade | FR4 |
| Hole Layout | 40 x 60 |
| Copper Thickness | 35 µm |