Festo U Pneumatic Silencer
- RS Stock No.:
- 1215863
- Mfr. Prt No.:
- U-1/2
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1215863 |
| Product description | Festo U Pneumatic Silencer |
| Manufacturer / Brand | Festo |
| Manufacturer part number | U-1/2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1215863 |
| Product description | Festo U Pneumatic Silencer |
| Manufacturer / Brand | Festo |
| Manufacturer part number | U-1/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Festo U Series Pneumatic Silencers
Festo cylinders series are designed to reduce noise produced from air exhausts in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments they improve user comfort. Designed to also filter against ingress of contamination, dirt, dust and grease in the tubing or pipes, the silencer ensures that the pneumatic system and air is not compromised helping to prevent equipment break down.
This silencer series keeps noise levels below 84dB(A) and offers a high flow rate in a compact thread connection fitting. They also feature threaded or push-in connections which makes coupling and uncoupling efficient and simple.
Features and Benefit
• Free from Copper and PTFE
U
• Threaded connection M5, G1/2, G1/4, G1/8, G3/8, G3/4, G1
• Barbed connector connection PK-3, PK-4
• Noise level 65 dB(A) to 84 dB(A)
UC
• For solenoid valves CPE
• Threaded connection M5, M7, G1/8, G1/4, G3/8
• Push-in connector QS 3, QS 4, QS 6, QS 8, QS 10
• Noise level 58 dB(A) to 68 dB(A)
Specifications
| Attribute | Value |
| Brand | Festo |
| Manufacturer Series | U |
| Type | Silencer |
| Inlet Connection Type | Threaded |
| Threaded Inlet Connection | G 1/2 Male |
| Noise Reduction | 80 dB(A) |
| Maximum Input Pressure | 10 bar |
| Material | PE |
| Minimum Operating Temperature | -10 °C |
| Threaded Inlet Connection Thread Gender | Male |
| Maximum Operating Temperature | +70 °C |
| Threaded Inlet Connection Thread Standard | G |
| Threaded Inlet Connection Thread Size | 1/2 in |
| Body Material | Polyacetal |