Schneider Electric 2 Button Push Button Pendant Station – 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red,

RS Stock No.:
1238135
Mfr. Prt No.:
XACA2014
Brand:
Schneider Electric

Technical Reference
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
RS stock number 1238135
Product description Schneider Electric 2 Button Push Button Pendant Station - 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red,
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XACA
Number of Cutouts 2
Push Button Marking Down Arrow, Up Arrow
Push Button Colour Red
Push Button Style Mushroom
Number Of Push Buttons 2
Enclosure Colour Yellow
Enclosure Material PP
Contact Configuration 2NO (Push Button), NC (E-Stop)
IP Rating IP65
Push Button Actuation Trigger Action
Cable Termination Type Screw Clamp
Length 80 mm
Terminal Type Screw
Maximum AC Voltage 600 V
Width 107 mm
Maximum Operating Temperature +70 °C
Maximum DC Voltage 600 V
Dimensions 80 x 107 x 314 mm
Minimum Operating Temperature -25 °C
Depth 314 mm
Checking stock...
IDR
1,953,366.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,953,366.47
*price per unit indicative
"Schneider Electric 2 Button Push Button Pendant Station - 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda