Phoenix Contact, Slotted Din Rail, 2m x 32mm x 15mm
- RS Stock No.:
- 8039520
- Mfr. Prt No.:
- 1201002
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8039520 |
Product description | Phoenix Contact, Slotted Din Rail, 2m x 32mm x 15mm |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 1201002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DIN Rails and Accessories
DIN Rail Perforated - Phoenix Contact
DIN rails NS15, NS32 and NS35 with height of 7.5mm or 15mm, length 2M
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Length | 2 m |
Width | 32 mm |
Height | 15 mm |
Material | Steel |
DIN Rail Type | Slotted |
Compatibility | G |