KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 4148459
- Mfr. Prt No.:
- PHE840MF6470MF11R06L2
- Brand:
- KEMET
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4148459 |
Product description | KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole |
Manufacturer / Brand | KEMET |
Manufacturer part number | PHE840MF6470MF11R06L2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4148459 |
Product description | KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole |
Manufacturer / Brand | KEMET |
Manufacturer part number | PHE840MF6470MF11R06L2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PHE 840 Metallised Polypropylene
WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
Brand | KEMET |
Mounting Type | Through Hole |
Lead Pitch | 27.5 mm |
Depth | 5.5 mm |
Tolerance | ±20 % |
Capacitance | 470 nF |
Length | 10.5 mm |
Dielectric Material Family | Polypropylene (PP) |
Series | PHE840 |
Height | 31.5 mm |
Dimensions | 10.5 x 20.5 x 31.5 mm |
Lead Diameter | 0.8 mm |
Maximum Operating Temperature | +105 °C |
Dielectric | Metallised Polypropylene |
Voltage | 275 V ac |
Minimum Operating Temperature | -55 °C |