Honeywell Gauge Pressure Sensor, 5psi Max Pressure Reading , 10 V dc

RS Stock No.:
2355807
Mfr. Prt No.:
24PCBFA6G
Brand:
Honeywell

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2355807
Product description Honeywell Gauge Pressure Sensor, 5psi Max Pressure Reading , 10 V dc
Manufacturer / Brand Honeywell
Manufacturer part number 24PCBFA6G
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
RS stock number 2355807
Product description Honeywell Gauge Pressure Sensor, 5psi Max Pressure Reading , 10 V dc
Manufacturer / Brand Honeywell
Manufacturer part number 24PCBFA6G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Pressure Sensors, Honeywell

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

LI235576-02L235576-01LD235576-02LD235576-03

Specifications

Attribute Value
Brand Honeywell
Pressure Reading Type Gauge
Minimum Pressure Reading 0 psi
Maximum Pressure Reading 5 psi
Accuracy 0.2 %
Output Type Unamplified
Media Measured Nitrogen Gas, Oxygen, Water
Analogue Output 85 → 145 mV
Electrical Connection Solder Tag
Response Time 1 ms
Supply Voltage 10 V dc
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
1,457,026.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,457,026.99
*price per unit indicative
"Honeywell Gauge Pressure Sensor, 5psi Max Pressure Reading , 10 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products