Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG
- RS Stock No.:
- 7242444
- Mfr. Prt No.:
- 0460-204-0490
- Brand:
- Deutsch
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7242444 |
Product description | Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG |
Manufacturer / Brand | Deutsch |
Manufacturer part number | 0460-204-0490 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7242444 |
Product description | Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG |
Manufacturer / Brand | Deutsch |
Manufacturer part number | 0460-204-0490 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
DTHD Series Connector Contacts
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Specifications
Attribute | Value |
Brand | Deutsch |
Gender | Male |
Contact Size | 4 |
Wire Size | 6 AWG |
Termination Method | Crimp |
Series | 0460 |
For Use With | DT Series Connector |
Current Rating | 100 A |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Mounting Type | Cable Mount |