ams OSRAM, SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package

RS Stock No.:
6548643
Mfr. Prt No.:
SFH 229
Brand:
OSRAM Opto Semiconductors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6548643
Product description ams OSRAM, SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number SFH 229
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
RS stock number 6548643
Product description ams OSRAM, SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number SFH 229

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Photodiodes, OSRAM Opto Semiconductors

PIN Photodiodes - 3mm (T-1) Package

This family of PIN photodiodes, from OSRAM Opto Semiconductors, come in standard 3mm (T-1) through-hole packages. They have a clear plasic package and are designed to detect either full spectrum or visible light. Suitable appliations include; photointerrupters, industrial electronics and for control and drive circuits.

Features of the 3mm (T-1) PIN photodiodes:
Through-hole mounted
Clear plastic package
380 to 1100 nm applications
Short switching time


Specifications

Attribute Value
Brand OSRAM Opto Semiconductors
Spectrums Detected Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity 860 nm
Package Type T-1
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 380 nm
Maximum Wavelength Detected 1100 nm
Length 4 mm
Width 3 mm
Height 5.2 mm
Peak Photo Sensitivity 0.62 A/W
Angle of Half Sensitivity 17 °
Polarity Forward
Checking stock...
IDR
77,303.93
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
177,303.937,730.39
*price per unit indicative
"ams OSRAM, SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda