Hozan Pipe Cutter 3 → 32 mm, Cuts Copper

RS Stock No.:
6421009
Mfr. Prt No.:
K-203
Brand:
Hozan

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6421009
Product description Hozan Pipe Cutter 3 → 32 mm, Cuts Copper
Manufacturer / Brand Hozan
Manufacturer part number K-203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hozan Pipe Cutters & Accessories

Pipe sizes: 3 → 32 mm
With blade for chamfering
Replacement Blades Available


Specifications

Attribute Value
Brand Hozan
Cutting Capacity 3 → 32 mm
Material Cut Copper
Checking stock...
IDR
806,184.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1806,184.54
*price per unit indicative
"Hozan Pipe Cutter 3 → 32 mm, Cuts Copper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda