Facom Pliers Long Nose Pliers, 135 mm Overall Length

RS Stock No.:
8764923
Mfr. Prt No.:
431.LE
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8764923
Product description Facom Pliers Long Nose Pliers, 135 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 431.LE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom ESD Pliers

Facom’s professional range of anti-static discharge pliers offer precision gripping with an ergonomic handle designed for prolonged use. The finish helps you to work under direct lighting with diminished reflections.

Protection of electronic components from risks of electrostatic discharge (ESD)
Narrow mesh, for high precision works


Specifications

Attribute Value
Brand Facom
ESD Safe Yes
Overall Length 135 mm
Jaw Depth 9 mm
Plier Type Long Nose Pliers
Tip Style Straight
Jaw Length 35 mm
Checking stock...
IDR
1,241,582.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,241,582.93
*price per unit indicative
"Facom Pliers Long Nose Pliers, 135 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda