Knipex Adjustable Pliers Pliers Wrench, 150 mm Overall Length

RS Stock No.:
6656233
Mfr. Prt No.:
86 03 150 RS
Brand:
Knipex

Technical Reference
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
RS stock number 6656233
Product description Knipex Adjustable Pliers Pliers Wrench, 150 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 86 03 150 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pliers Wrenches

Pliers and wrench in one too
For gripping, holding, pressing and bending workpieces, also tile breaking
Installation of finished-surface components
Zero backlash jaw surface pressure prevents damage to edges of sensitive components
Fast adjustment by pushing a button directly on the workpiece
No unintentional shift of the gripping jaws and no slipping of the joint
Replaces a complete set of spanners
Parallel jaws allow infinitely variable gripping
14 adjustment positions
The action of the jaws allows screwed connections to be tightened and released quickly using the ratchet principle
Lever transmission greater than 10 - 1 for strong gripping power


Specifications

Attribute Value
Brand Knipex
Plier Type Pliers Wrench
Overall Length 150 mm
Checking stock...
IDR
1,452,306.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,452,306.94
*price per unit indicative
"Knipex Adjustable Pliers Pliers Wrench, 150 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda