Knipex VDE Insulated Plastic Gripping pliers Gripping Pliers, 220 mm Overall Length
- RS Stock No.:
- 1367429
- Mfr. Prt No.:
- 98 62 02
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367429 |
| Product description | Knipex VDE Insulated Plastic Gripping pliers Gripping Pliers, 220 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 98 62 02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Insulated Plastic Snipe Nose Pliers
The Knipex plastic long nose pliers are fully insulated that are designed to reduce the risk of short circuit. The pliers are suitable for use in meter assembly and meter blocking applications. The study pliers feature a protection against bridging for working on live parts up to AC 1000 V and DC 1500 V. Made from fibreglass reinforced plastic and soft plastic zone handles for better grip and user comfort.
Features and Benefits
Fully insulated to reduce risk
For meter assembly and meter blocking
Reinforced fibreglass plastic
Specifications
| Attribute | Value |
| Brand | Knipex |
| VDE/1000V Approved | Yes |
| Plier Type | Gripping Pliers |
| Overall Length | 220 mm |
| Tip Style | Straight |
| Material | Plastic |