Knipex Plier Wrench Pliers Wrench, 400 mm Overall Length
- RS Stock No.:
- 8156362
- Mfr. Prt No.:
- 86 03 400
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8156362 |
| Product description | Knipex Plier Wrench Pliers Wrench, 400 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 86 03 400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pliers Wrench
An innovative slip joint plier with smooth, spanner style jaws replacing the need to carry spanners with you. Capable of use on a wide range of applications including gripping and bending, holding and with its zero backlash jaw the Plier Wrench is ideal for working with sensitive equipment.
Constructed from forged Chrome Vanadium Steel and oil hardened
Multiple adjustment positions
Zero backlash jaw pressure prevents damage to sensitive material
Smooth jaws are ideal for working directly on Chrome without damage to the workpiece
Parallel jaws for excellent grip
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Pliers Wrench |
| Overall Length | 400 mm |