Amphenol Socapex Cable Mount Connector, 3 Contacts, Plug

RS Stock No.:
1787275
Mfr. Prt No.:
SL BM 23 C
Brand:
Amphenol Socapex

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1787275
Product description Amphenol Socapex Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Amphenol Socapex
Manufacturer part number SL BM 23 C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol - SL 61 Series Circular Connectors

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability


Specifications

Attribute Value
Brand Amphenol Socapex
Termination Method Solder
Series SL61
Number of Contacts 3
Contact Gender Male
Plug/Socket Plug
Voltage Rating 440.0 V
Connector Size Standard
Contact Plating Gold
Current Rating 25.0 A
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,736,768.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,736,768.62
*price per unit indicative
"Amphenol Socapex Cable Mount Connector, 3 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda