Ansmann, 4.8W Plug In Power Supply 6V dc, 800mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro

RS Stock No.:
6608427
Mfr. Prt No.:
8194047
Brand:
Ansmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6608427
Product description Ansmann, 4.8W Plug In Power Supply 6V dc, 800mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Ansmann
Manufacturer part number 8194047
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
RS stock number 6608427
Product description Ansmann, 4.8W Plug In Power Supply 6V dc, 800mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Ansmann
Manufacturer part number 8194047

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Plug-in Power Supplies, Medical

Plug-in power units in accordance with medical Norm EN 60601 with minimum power dissipation
Complies with the latest guidelines on dry run losses and efficiency
Complies with the European Union's latest EuP (Energy-using Products) regulation and Energy Star®
Plug set not included, please order plugs separately, order no. 702-3274


Specifications

Attribute Value
Brand Ansmann
Type AC/DC Adapter
Plug Type 2-Pin Euro
Output Voltage 6 V dc
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current 800 mA
Maximum Temperature +40 °C
Output Connector Interchangeable
Input Connector EU Plug
Number of Outputs 1
Power Rating 4.8 W
Regulated/Unregulated Regulated
Cable Length 1.8 m
Medical Approved Yes
Width 43 mm
Depth 30 mm
Minimum Temperature 0 °C
Energy Efficiency Level V
Standards Met ErP Compliant
Length 60 mm
Checking stock...
IDR
211,038.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,038.68
*price per unit indicative
"Ansmann, 4.8W Plug In Power Supply 6V dc, 800mA, Level V Efficiency, 1 Output AC/DC Adapter, 2-Pin Euro" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda