Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet

RS Stock No.:
8139664
Mfr. Prt No.:
62GB-16J08-33SN
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8139664
Product description Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-16J08-33SN
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
RS stock number 8139664
Product description Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-16J08-33SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Amphenol 62GB Plug Connectors with Cable Gland

Amphenol 62GB plug connectors, with cable gland are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.


Specifications

Attribute Value
Brand Amphenol Limited
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Zinc Cobalt
Housing Material Aluminium
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Shell Size 8
Military Standard MIL-DTL-26482
Termination Method Solder
Series 62GB
Mating Type Bayonet Coupling
Number of Contacts 3
Contact Gender Female
Minimum Operating Temperature -55 °C
Connector Size Miniature
Checking stock...
IDR
937,087.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1937,087.26
*price per unit indicative
"Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda