SMC 5μm Replacement Filter Element for AF20
- RS Stock No.:
- 8272045
- Mfr. Prt No.:
- AF20P-060S
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8272045 |
| Product description | SMC 5μm Replacement Filter Element for AF20 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AF20P-060S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Modular Air Filter AF20 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Note
Transparent bowl is for body size 30 and over
Modular connection
Polycarbonate bowl
Specifications
| Attribute | Value |
| Brand | SMC |
| Filtration Size | 5 µm |
| For Manufacturer Series | AF20 |