Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series

RS Stock No.:
2214560
Mfr. Prt No.:
81921701
Brand:
Crouzet

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2214560
Product description Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series
Manufacturer / Brand Crouzet
Manufacturer part number 81921701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

LF221456-10

Specifications

Attribute Value
Brand Crouzet
Function 3/2
Body Material Zamak
Minimum Operating Temperature -5 °C
Maximum Flow Rate 200 NL/min
Maximum Operating Temperature +50 °C
Control Mechanism Roller Lever
Maximum Operating Pressure 8 bar
Number of Ports 3/2
Manufacturer Series 81
Checking stock...
IDR
937,506.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1937,506.82
*price per unit indicative
"Crouzet Roller Lever 3/2 Pneumatic Manual Control Valve 81 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda