Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 500mA 12W
- RS Stock No.:
- 6138820
- Mfr. Prt No.:
- TBD2/AR.0050.24/F6
- Brand:
- Comatec
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6138820 |
Product description | Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 500mA 12W |
Manufacturer / Brand | Comatec |
Manufacturer part number | TBD2/AR.0050.24/F6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6138820 |
Product description | Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 500mA 12W |
Manufacturer / Brand | Comatec |
Manufacturer part number | TBD2/AR.0050.24/F6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TBD2 DIN rail linear regulated power supplies
Specifications
Attribute | Value |
Brand | Comatec |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230 V ac |
Output Voltage | 24 V dc |
Output Current | 500 mA |
Power Rating | 12 W |
Number of Outputs | 1 |
Electrical Phase | 1 |
Type | Linear |
Height | 93 mm |
Width | 93 mm |
Mounting Type | DIN Rail Mount |
Depth | 66.5 mm |
Minimum Temperature | -5 °C |
Ripple And Noise | 10 mV Pk-Pk |
MTBF | 100000 h |
Maximum Temperature | +40 °C |
Series | TBD2 |