RS PRO, 10W Embedded Switch Mode Power Supply SMPS, 9V dc, Encapsulated, Medical Approved
- RS Stock No.:
- 6716701
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6716701 |
| Product description | RS PRO, 10W Embedded Switch Mode Power Supply SMPS, 9V dc, Encapsulated, Medical Approved |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6716701 |
| Product description | RS PRO, 10W Embedded Switch Mode Power Supply SMPS, 9V dc, Encapsulated, Medical Approved |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS 10W, Medical Approved, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply
10W PCB Mount, encapsulated, switch mode AC-DC power supplies with EN60601 medical approval. These 10W PCB mount AC/DC medical power supplies have a wide input voltage range of 85 to 264 Vac, high efficiency of up to 78%, high power density and low loss. Typical applications for these PCB mount AC/DC power supplies include medical, industrial and office equipment.
APPROVALS : UL Listed, file: E235235
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to E N 5 5 0 1 1 , level B
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Mounting Type | PCB Mount |
| Width | 28.5 mm |
| Depth | 19 mm |
| Minimum Temperature | -25 °C |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
| Medical Approved | Yes |
| Weight | 50 g |
| Output Voltage | 9 V dc |
| Output Current | 1.1 A |
| Number of Outputs | 1 |
| Package Type | Encapsulated |
| Maximum Temperature | +70 °C |
| Length | 53.5 mm |
| Power Rating | 10 W |