RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 625mA, 15W Enclosed

RS Stock No.:
7719436
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7719436
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 625mA, 15W Enclosed
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
RS stock number 7719436
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 625mA, 15W Enclosed
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 15W, PCB Mount, Encapsulated, KAM15 series

The KAM15 series of switching power supplies consist of single and dual output AC DC. This Power supply comes in a fully encapsulated case and gives great reliability. The Power supply KAM15 series is ideal for use in small spaces with its compact size and guarantees flexible operation with different electronic equipments with its universal input range and the built in PI filter.
Suited for applications like factory automation, off site test & measurement and
communications equipment.

Universal input 85 to 265 VAC
High efficiency up to 82%
Short circuit protection
Internal input filter
3 years warranty


Specifications

Attribute Value
Brand RS PRO
Efficiency 82 %
Weight 160 g
Output Voltage 24 V dc
Output Current 625 mA
Input Voltage 120 → 375 V dc, 85 → 265 V ac
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +71 °C
Length 76.2 mm
Power Rating 15 W
Mounting Type PCB Mount
Width 50.8 mm
Depth 22.8 mm
Minimum Temperature -40 °C
Checking stock...
IDR
666,785.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,785.73
*price per unit indicative
"RS PRO Embedded Switch Mode Power Supply SMPS, 24V dc, 625mA, 15W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda