Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 7A, 336W Enclosed

RS Stock No.:
7059781
Mfr. Prt No.:
HRPG-300-48RS
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7059781
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 7A, 336W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number HRPG-300-48RS
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
RS stock number 7059781
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 7A, 336W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number HRPG-300-48RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HRPG-300 Series Single Output Power Supply with PFC Function

Note

Power derates above 50°C.
MTBF to MIL-HDBK-217F.

APPROVALS : UL/cUL recognised, TUV, CB

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 41mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B


Specifications

Attribute Value
Brand Mean Well
Weight 950 g
Output Voltage 48 V dc
Output Current 7 A
Number of Outputs 1
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Package Type Enclosed
Maximum Temperature +70 °C
Length 199 mm
Power Rating 336 W
Mounting Type Chassis Mount
Width 105 mm
Depth 41 mm
Minimum Temperature -40 °C
Efficiency 89 %
Checking stock...
IDR
1,398,078.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,398,078.81
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 7A, 336W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda