Telemecanique Sensors Multimode Photoelectric Sensor Compact Sensor, 280 mm → 30 m Detection Range

RS Stock No.:
4554983
Mfr. Prt No.:
XUK0ARCTL2
Brand:
Telemecanique Sensors

Technical Reference
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
RS stock number 4554983
Product description Telemecanique Sensors Multimode Photoelectric Sensor Compact Sensor, 280 mm → 30 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUK0ARCTL2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C

L444339-01

Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65
Maximum AC Voltage 240 V
Detection Range 280 mm → 30 m
Light Source Infrared
Output Type Relay
Electrical Connection 5 Wire Cable 2 m
Minimum Operating Temperature -25 °C
Maximum DC Voltage 240 V
Maximum Current 3 A
Housing Material PBT
Response Time <25 ms
Sensor Style Compact
Detection Type Multimode
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,809,981.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,809,981.84
*price per unit indicative
"Telemecanique Sensors Multimode Photoelectric Sensor Compact Sensor, 280 mm → 30 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products