Bourdon Dial Pressure Gauge 7bar, MTR1-F40.B21

RS Stock No.:
1846097
Mfr. Prt No.:
MTR1-F40.B21
Brand:
Bourdon

Technical Reference
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
RS stock number 1846097
Product description Bourdon Dial Pressure Gauge 7bar, MTR1-F40.B21
Manufacturer / Brand Bourdon
Manufacturer part number MTR1-F40.B21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 7 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 40 mm
Best Accuracy ± 1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
408,441.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1408,441.66
*price per unit indicative
"Bourdon Dial Pressure Gauge 7bar, MTR1-F40.B21" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda