Phoenix Contact End Plate for Actuator Terminal Block, Sensor
- RS Stock No.:
- 7858288
- Mfr. Prt No.:
- 3244575
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7858288 |
| Product description | Phoenix Contact End Plate for Actuator Terminal Block, Sensor |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3244575 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7858288 |
| Product description | Phoenix Contact End Plate for Actuator Terminal Block, Sensor |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3244575 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PTIO Sensor/Actuator, DIN rail terminal blocks - Phoenix Contact
PTIO DIN rail terminal blocks from Phoenix Contact are effortless push-in connection terminal blocks. These terminal blocks are small, save time with push-in technology and are designed to be used with modern machines for sensing/actuators. Although they're small in size, these devices are designed to mount onto DIN rails that are sized NS 35/7.5 or NS 35/15 and can accept an AWG of 26-14. Housings are made from a strong yet durable polyamide material.
Colours on the conductor entrance easily help you wire correctly and assist you with what conductor should go into what port.
Features and benefits:
- Time-saving and effortless push-in technology
- Small width of just 3.5 mm to assist with wiring in confined spaces
- Nominal current of 13.5 A with a nominal voltage of 250 V
- Cross-section: 0.14mm² to 1.5mm²
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The PTIO series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Accessory Type | End Plate |
| For Use With | Actuator Terminal Block, Sensor |