PULS DIMENSION C-Line Switch Mode DIN Rail Power Supply 100 → 120V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
6276174
Mfr. Prt No.:
CS5.241
Brand:
PULS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6276174
Product description PULS DIMENSION C-Line Switch Mode DIN Rail Power Supply 100 → 120V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand PULS
Manufacturer part number CS5.241
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
RS stock number 6276174
Product description PULS DIMENSION C-Line Switch Mode DIN Rail Power Supply 100 → 120V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand PULS
Manufacturer part number CS5.241

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand PULS
Depth 117 mm
Type Switch Mode
Input Voltage 100 → 120 V ac
Electrical Phase 1
Mounting Type DIN Rail Mount
Width 32 mm
Ripple And Noise 50 mV Pk-Pk
Number of Outputs 1
Maximum Temperature +70 °C
Series DIMENSION C-Line
Height 124 mm
Power Rating 120 W
Minimum Temperature -25 °C
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 1495000 h
Output Current 5 A
Load Regulation 100 mV
AC or DC Input Voltage ac
Checking stock...
IDR
3,518,220.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,518,220.38
*price per unit indicative
"PULS DIMENSION C-Line Switch Mode DIN Rail Power Supply 100 → 120V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products