SES Sterling PVC White Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series

RS Stock No.:
3212212
Mfr. Prt No.:
08010009001
Brand:
SES Sterling

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3212212
Product description SES Sterling PVC White Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series
Manufacturer / Brand SES Sterling
Manufacturer part number 08010009001
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
RS stock number 3212212
Product description SES Sterling PVC White Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series
Manufacturer / Brand SES Sterling
Manufacturer part number 08010009001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Insulating Sleeves in PLIO®-SUPER PVC

PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.


Specifications

Attribute Value
Brand SES Sterling
Sleeve Diameter 5 mm
Colour White
Material PVC
Sleeve Length 25 m
Braided No
Minimum Cable Diameter 5 mm
Maximum Cable Diameter 6 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +90 °C
Dielectric Strength 20 kV/mm
Wall Thickness 0.52 mm
Series Plio-Super
Checking stock...
IDR
387,568.55
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1387,568.5515,502.74
*price per unit indicative
"SES Sterling PVC White Cable Sleeve, 5mm Diameter, 25m Length, Plio-Super Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda