MikroElektronika MIKROE-2272 PWM Driver Click Motor Controller for DMP3010LK3, Si8711CC for DC Motor Speed Control
- RS Stock No.:
- 1360817
- Mfr. Prt No.:
- MIKROE-2272
- Brand:
- MikroElektronika

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1360817 |
| Product description | MikroElektronika MIKROE-2272 PWM Driver Click Motor Controller for DMP3010LK3, Si8711CC for DC Motor Speed Control |
| Manufacturer / Brand | MikroElektronika |
| Manufacturer part number | MIKROE-2272 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1360817 |
| Product description | MikroElektronika MIKROE-2272 PWM Driver Click Motor Controller for DMP3010LK3, Si8711CC for DC Motor Speed Control |
| Manufacturer / Brand | MikroElektronika |
| Manufacturer part number | MIKROE-2272 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Click mikroBUS™ Motor Driver Boards
PWM driver click mikroBUS™
PWM driver click is a mikroBUS add-on board for controlling the DC motor speed or fast switch ON/OFF a DC load circuit. The Silicon Labs Si8711CC is a 5kV Digital Isolator with LED Emulator Input and Open Collector Output. A Pulse Width Modulation signal in the Digital Isolator drives the power MOSFET DMP3010LK3 which controls the load.
Note
Click board comes with the header strips soldered.
Pair of screw terminals for connecting loads up to 10 A
Pair of screw terminals for connecting external power 3 to 30 V dc
Pulse Width Modulation (PWM) pin for duty cycle control interface
5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Specifications
| Attribute | Value |
| Brand | MikroElektronika |
| Power Management Function | Motor Controller |
| For Use With | DC Motor Speed Control |
| Featured Device | DMP3010LK3, Si8711CC |
| Kit Name | PWM Driver Click |