Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 70daN Compression Load
- RS Stock No.:
- 2547567
- Mfr. Prt No.:
- 521312
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2547567 |
| Product description | Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 70daN Compression Load |
| Manufacturer / Brand | Paulstra Hutchinson |
| Manufacturer part number | 521312 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® stud mounts with double threaded rods
Specifications
| Attribute | Value |
| Brand | Paulstra Hutchinson |
| Anti Vibration Mount Type | Male to Male Bobbin |
| Thread Size | M8 |
| Diameter | 30 mm |
| Overall Height | 80 mm |
| Material | Natural Rubber |
| Compression Load | 70 daN |
| Compression Deflection | 8 mm |
| Maximum Operating Temperature | +70 °C |
| Metalwork | Steel |
| Type | Male to Male |
| Shearing Load | 11 daN |