KEMET PFR510 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 100pF, Through Hole

RS Stock No.:
2404808
Mfr. Prt No.:
PFR5101J630J11L4BULK
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2404808
Product description KEMET PFR510 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 100pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PFR5101J630J11L4BULK
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
RS stock number 2404808
Product description KEMET PFR510 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 100pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PFR5101J630J11L4BULK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

F411 (PFR5) Series

Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ


Specifications

Attribute Value
Brand KEMET
Height 6 mm
Lead Length 4 mm
Dimensions 7.2 x 4.5 x 6 mm
Lead Diameter 0.5 mm
Maximum Operating Temperature +100 °C
Voltage 250 V ac, 630 V dc
Minimum Operating Temperature -55 °C
Capacitance 100 pF
Length 7.2 mm
Dielectric Material Family Polypropylene (PP)
Dielectric Polypropylene
Series PFR510
Mounting Type Through Hole
Lead Pitch 5 mm
Depth 4.5 mm
Terminal Type Radial
Tolerance ±5 %
Checking stock...
IDR
78,143.05
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
178,143.0515,628.61
*price per unit indicative
"KEMET PFR510 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 100pF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products