RS PRO Ratcheting Hand Crimping Tool, 22AWG to 10AWG

RS Stock No.:
8296524
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
RS stock number 8296524
Product description RS PRO Ratcheting Hand Crimping Tool, 22AWG to 10AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Ratcheting Crimping Tool

From the trusted RS PRO brand this ratchet action crimping tool is designed for use with insulated terminals, and easily crimps ring, spade and bullet crimp terminals onto appropriate wires and cables. With replaceable die sets designed to handle different set sizes of terminals, the crimping tool is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.

With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The ratcheting crimping tool also features an ergonomic firm-grip handle for the comfort and control you need.

Features and Benefits

• Carbon Steel body hardened to 45-48HRC
• Thermoplastic firm grip handle
• Dies can be quickly replaced with a screwdriver
• Pressure adjustment and ratchet crimp action for reliable and repeatable termination
• Crimp release for safety
• Suitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.

Insulated Terminal Sizes

• AWG: 22-18/ 16-14/ 12-10
• DIN: 0.5-1.0/ 1.5-2.5/ 4-6mm2

Applications

This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used whether a hand tool is needed to terminate wires and cables, such as;

• Prototyping
• Electronics
• Engineering
• Test and Measurement

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 250 mm
Crimp Tool Type Crimping Tool
Operation Hand
Connector Type Insulated Terminals
Ratcheting Yes
Checking stock...
IDR
863,244.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1863,244.70
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool, 22AWG to 10AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda