RS PRO Black Ratchet Ring Spanner, 7 x 8 mm

RS Stock No.:
0181783
Brand:
RS PRO

Technical Reference
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
RS stock number 0181783
Product description RS PRO Black Ratchet Ring Spanner, 7 x 8 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

The RS Pro Double Ring Ratchet Spanner

The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.

Features & Benefits

• Double ring ended ratchet spanner
• Easily reversible with flick of the switch
• Made with chrome-vanadium steel
• Hardened and tempered parts
• Ideal to use where access is limited


Specifications

Attribute Value
Brand RS PRO
Double Ended Yes
Imperial or Metric Metric
Size 7 x 8 mm
Metric Size 7 mm, 8 mm
Spanner Type Ratchet Spanner
Finish Black
Material Chrome Vanadium Steel
Checking stock...
IDR
98,177.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,177.04
*price per unit indicative
"RS PRO Black Ratchet Ring Spanner, 7 x 8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda