RE905, Double Sided Extender Board Adapter With Adaption Circuit Board 22.86 x 13.02 x 1.5mm

RS Stock No.:
8971427
Mfr. Prt No.:
RE905
Brand:
Roth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8971427
Product description RE905, Double Sided Extender Board Adapter With Adaption Circuit Board 22.86 x 13.02 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE905

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8971427
Product description RE905, Double Sided Extender Board Adapter With Adaption Circuit Board 22.86 x 13.02 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE905

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RE905 Adapter SMD 0805, 0603, 0402

Adapter for SMD Components 0805, 0603 and 0402
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Solder pads for up to 8 components each side
Hole spacing 2.54 mm


Specifications

Attribute Value
Brand Roth Elektronik
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 22.86 x 13.02 x 1.5 mm
Copper Thickness 35 µm
Length 22.86 mm
Thickness 1.5 mm
Width 13.02 mm
Checking stock...
IDR
46,780.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,780.94
*price per unit indicative
"RE905, Double Sided Extender Board Adapter With Adaption Circuit Board 22.86 x 13.02 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda