Phoenix Contact FBS 2-3.5 Jumper Bar for Modular Terminal Block

RS Stock No.:
8037902
Mfr. Prt No.:
3213014
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8037902
Product description Phoenix Contact FBS 2-3.5 Jumper Bar for Modular Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3213014

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8037902
Product description Phoenix Contact FBS 2-3.5 Jumper Bar for Modular Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3213014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FBS Series

FBS Plug-in jumper bridges - Phoenix Contact

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.

Note

The current values for the jumpers can deviate when used in different modular terminal blocks.

Features and benefits:

Pitch of 3.5mm with a length of 3mm

FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time

Complete Line:

The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.


Specifications

Attribute Value
Brand Phoenix Contact
Accessory Type Jumper Bar
Series FBS 2-3.5
For Use With Modular Terminal Block
Checking stock...
IDR
740,103.84
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1740,103.8414,802.08
*price per unit indicative
"Phoenix Contact FBS 2-3.5 Jumper Bar for Modular Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda