RS PRO 5m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter
- RS Stock No.:
- 3098195
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3098195 |
| Product description | RS PRO 5m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Note
Working load quoted is based on 8% tension.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Working Load | 4.9 kg |
| Minimum Pulley Diameter | 50 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +60 °C |
| Diameter | 5 mm |
| Hardness | 90 Type A |
| Length | 5 m |
| Colour | Red |
| Food Certified | Yes |