TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8

RS Stock No.:
1894109
Mfr. Prt No.:
RT314024 9-1393239-8
Brand:
TE Connectivity

Technical Reference
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
RS stock number 1894109
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8
Manufacturer / Brand TE Connectivity
Manufacturer part number RT314024 9-1393239-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

LD256311-07LD189407-01LF231215-99LD256311-04

Specifications

Attribute Value
Brand TE Connectivity
Height 15.7 mm
Length 29 mm
Coil Resistance 1.44 kΩ
Maximum Switching Power AC 4 kVA
Series RT1
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 16 A
Depth 12.7 mm
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Checking stock...
IDR
71,115.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
171,115.42
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products