SMC 5μm Replacement Filter Element for AF40
- RS Stock No.:
- 8272051
- Mfr. Prt No.:
- AF40P-060S
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8272051 |
| Product description | SMC 5μm Replacement Filter Element for AF40 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AF40P-060S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
Replacement Elements – AF Filters / AW Filter Regulators
A selection of replacement filter elements for use with the AF air filters and AW filter regulators. The non-woven fabric is capable of removing particles down to 5 micron.
Replacement filter element for series AF/AW
Non-woven fabric
5μm filtration rating
Specifications
| Attribute | Value |
| Brand | SMC |
| For Manufacturer Series | AF40 |
| Filtration Size | 5 µm |