KOA, CF Carbon Film, Through Hole 76 Resistor Kit, with 20 pieces, 10 Ω → 1MΩ

RS Stock No.:
5021226
Mfr. Prt No.:
RSKT-CF1/4
Brand:
KOA

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5021226
Product description KOA, CF Carbon Film, Through Hole 76 Resistor Kit, with 20 pieces, 10 Ω → 1MΩ
Manufacturer / Brand KOA
Manufacturer part number RSKT-CF1/4
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
RS stock number 5021226
Product description KOA, CF Carbon Film, Through Hole 76 Resistor Kit, with 20 pieces, 10 Ω → 1MΩ
Manufacturer / Brand KOA
Manufacturer part number RSKT-CF1/4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Carbon Film Resistor Kit 0.25 W


Specifications

Attribute Value
Brand KOA
Mounting Type Through Hole
Number of Values 76
Resistance Range 10 Ω → 1 MΩ
Technology Carbon Film
Series CF
Number of Pieces 20
Resistance Tolerance ±5 %
Maximum Power Rating 0.25 W
Checking stock...
IDR
3,579,581.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,579,581.03
*price per unit indicative
"KOA, CF Carbon Film, Through Hole 76 Resistor Kit, with 20 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda