MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034
- RS Stock No.:
- 1360776
- Mfr. Prt No.:
- MIKROE-2034
- Brand:
- MikroElektronika

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1360776 |
| Product description | MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034 |
| Manufacturer / Brand | MikroElektronika |
| Manufacturer part number | MIKROE-2034 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1360776 |
| Product description | MikroElektronika RF Meter Click MCP3201 RF Power Measurement mikroBus Click Board 1 → 8GHz MIKROE-2034 |
| Manufacturer / Brand | MikroElektronika |
| Manufacturer part number | MIKROE-2034 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
RF Meter click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. RF Meter click is a radio frequency power measurement device covering frequencies from 1MHz to 8GHz over a 60dB range (approximately).
Note
Click board comes with the header strips soldered.
• AD8318 Logarithmic Detector measures RF signal power in dB
• RF frequency range: 1MHz to 8GHz
• Power measurement range: 60dB
• Accuracy: ±1.0dB over 55dB range (f < 5.8GHz)
• SMA connector for 50Ω sensing antenna
• Communication: serial SPI bus
• Power supply: +5Vdc
• LED power indicator
Specifications
| Attribute | Value |
| Brand | MikroElektronika |
| RF Technology | RF Power Measurement |
| Kit Classification | mikroBus Click Board |
| Featured Device | MCP3201 |
| Kit Name | RF Meter Click |
| Frequency | 1 → 8 GHz |



