Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

RS Stock No.:
8068164
Mfr. Prt No.:
RES30F10
Brand:
Roxburgh EMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8068164
Product description Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
Manufacturer / Brand Roxburgh EMC
Manufacturer part number RES30F10
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
RS stock number 8068164
Product description Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
Manufacturer / Brand Roxburgh EMC
Manufacturer part number RES30F10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Roxburgh EMC RES30 Series

Note

Low leakage version suitable for medical applications

APPROVALS : UL E191581

Roxburgh EMC RES30 series single phase filters featuring high differential mode attenuation and excellent high frequency attenuation. The RES30 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Single phase high differential and high performance attenuation
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting


Specifications

Attribute Value
Brand Roxburgh EMC
Maximum Current Rating 10 A
Maximum Voltage Rating 250 V ac
Mounting Type Chassis Mount
Termination Style Fast-On
Number of Phases 1
Series RES30
Operating Frequency DC → 60 Hz
Length 85 mm
Depth 51 mm
Height 30 mm
Capacitance 9.4 nF, 940 nF
Inductance 8 mH
Dimensions 85 x 51 x 30 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.73 mA
Maximum Operating Temperature +85 °C
Resistance 680 kΩ
Standards Met CSA 22.2 No. 8, UL 1283
Checking stock...
IDR
755,732.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1755,732.45
*price per unit indicative
"Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda