TE Connectivity Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.4mm² Wire Size

RS Stock No.:
8252290
Mfr. Prt No.:
61764-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8252290
Product description TE Connectivity Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.4mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 61764-1
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
RS stock number 8252290
Product description TE Connectivity Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.4mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 61764-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals


Specifications

Attribute Value
Brand TE Connectivity
Insulation Uninsulated
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1.4 mm²
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 16 AWG
Inner Ring Diameter 3.68 mm
Outer Ring Diameter 5.84 mm
Stud Size M3.5 (#6)
Thickness 0.635 mm
Contact Material Brass
Overall Length 11.68 mm
Checking stock...
IDR
166,460.43
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1166,460.431,664.60
*price per unit indicative
"TE Connectivity Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.5mm² to 1.4mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda